1.02 kOhms ±1% 0.167W, 1/6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-12FTF52-1K02

DigiKey Part Number
13-MFR-12FTF52-1K02CT-ND - Cut Tape (CT)
13-MFR-12FTF52-1K02TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR-12FTF52-1K02
Description
RES 1.02K OHM 1% 1/6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.02 kOhms ±1% 0.167W, 1/6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-12FTF52-1K02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.075" Dia x 0.134" L (1.90mm x 3.40mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 959
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,12600 zł1,26 zł
250,10360 zł2,59 zł
500,09040 zł4,52 zł
1000,07940 zł7,94 zł
2500,06720 zł16,80 zł
5000,05954 zł29,77 zł
1 0000,05304 zł53,04 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0000,04062 zł203,10 zł
10 0000,03690 zł369,00 zł
15 0000,03498 zł524,70 zł
25 0000,03282 zł820,50 zł
35 0000,03153 zł1 103,55 zł
50 0000,03026 zł1 513,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł