
MFP50SCRD52-10K7 | |
|---|---|
DigiKey Part Number | MFP50SCRD52-10K7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MFP50SCRD52-10K7 |
Description | RES 10.7K OHM 0.25% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10.7 kOhms ±0.25% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,25732 zł | 1 286,60 zł |
| Unit Price without VAT: | 0,25732 zł |
|---|---|
| Unit Price with VAT: | 0,31650 zł |

