
MF0207FTE52-43R | |
|---|---|
DigiKey Part Number | 13-MF0207FTE52-43RCT-ND - Cut Tape (CT) 13-MF0207FTE52-43RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF0207FTE52-43R |
Description | RES 43 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,18700 zł | 1,87 zł |
| 25 | 0,15520 zł | 3,88 zł |
| 50 | 0,13640 zł | 6,82 zł |
| 100 | 0,11990 zł | 11,99 zł |
| 250 | 0,10212 zł | 25,53 zł |
| 500 | 0,09078 zł | 45,39 zł |
| 1 000 | 0,08119 zł | 81,19 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,06277 zł | 313,85 zł |
| 10 000 | 0,05726 zł | 572,60 zł |
| 15 000 | 0,05443 zł | 816,45 zł |
| 25 000 | 0,05123 zł | 1 280,75 zł |
| 35 000 | 0,04932 zł | 1 726,20 zł |
| 50 000 | 0,04746 zł | 2 373,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

