Parametric Equivalent
Parametric Equivalent

CFR25SJT-52-47R | |
|---|---|
DigiKey Part Number | 13-CFR25SJT-52-47RCT-ND - Cut Tape (CT) 13-CFR25SJT-52-47RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR25SJT-52-47R |
Description | RES 47 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.075" Dia x 0.134" L (1.90mm x 3.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR25SJR-52-47R | YAGEO | 0 | CFR25SJR-52-47R-ND | 0,03446 zł | Parametric Equivalent |
| HDM14JT47R0 | Stackpole Electronics Inc | 0 | HDM14JT47R0-ND | 0,06598 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,10800 zł | 1,08 zł |
| 25 | 0,09200 zł | 2,30 zł |
| 50 | 0,07980 zł | 3,99 zł |
| 100 | 0,07000 zł | 7,00 zł |
| 250 | 0,05916 zł | 14,79 zł |
| 500 | 0,05236 zł | 26,18 zł |
| 1 000 | 0,04661 zł | 46,61 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03525 zł | 176,25 zł |
| 10 000 | 0,03197 zł | 319,70 zł |
| 15 000 | 0,03028 zł | 454,20 zł |
| 25 000 | 0,02838 zł | 709,50 zł |
| 35 000 | 0,02724 zł | 953,40 zł |
| 50 000 | 0,02613 zł | 1 306,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |



