10 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF0207FTE52-10R

DigiKey Part Number
13-MF0207FTE52-10RCT-ND - Cut Tape (CT)
13-MF0207FTE52-10RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MF0207FTE52-10R
Description
RES 10 OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MF0207FTE52-10R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 999
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,18700 zł1,87 zł
250,15520 zł3,88 zł
500,13640 zł6,82 zł
1000,11990 zł11,99 zł
2500,10212 zł25,53 zł
5000,09078 zł45,39 zł
1 0000,08119 zł81,19 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0000,06277 zł313,85 zł
10 0000,05726 zł572,60 zł
15 0000,05443 zł816,45 zł
25 0000,05123 zł1 280,75 zł
35 0000,04932 zł1 726,20 zł
50 0000,04746 zł2 373,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł