
MF0207FRE52-2K2 | |
|---|---|
DigiKey Part Number | 13-MF0207FRE52-2K2TR-ND - Tape & Reel (TR) 13-MF0207FRE52-2K2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF0207FRE52-2K2 |
Description | RES 2.2K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,15800 zł | 1,58 zł |
| 25 | 0,13200 zł | 3,30 zł |
| 50 | 0,11600 zł | 5,80 zł |
| 100 | 0,10200 zł | 10,20 zł |
| 250 | 0,08656 zł | 21,64 zł |
| 500 | 0,07696 zł | 38,48 zł |
| 1 000 | 0,06867 zł | 68,67 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05288 zł | 264,40 zł |
| 10 000 | 0,04814 zł | 481,40 zł |
| 15 000 | 0,04571 zł | 685,65 zł |
| 25 000 | 0,04296 zł | 1 074,00 zł |
| 35 000 | 0,04132 zł | 1 446,20 zł |
| 50 000 | 0,03972 zł | 1 986,00 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

