150 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KNP100JT-52-0R15

DigiKey Part Number
KNP100JT-52-0R15-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KNP100JT-52-0R15
Description
RES 0.15 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±300ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-40°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.181" Dia x 0.453" L (4.60mm x 11.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in PLN
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0000,19196 zł959,80 zł
Unit Price without VAT:0,19196 zł
Unit Price with VAT:0,23611 zł