Upgrade
Similar
Parametric Equivalent

KNP100JR-73-470R | |
|---|---|
DigiKey Part Number | 470ACTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KNP100JR-73-470R |
Description | RES 470 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | KNP100JR-73-470R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Operating Temperature -40°C ~ 200°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.181" Dia x 0.453" L (4.60mm x 11.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PNP300JR-73-470R | YAGEO | 5 757 | 13-PNP300JR-73-470RCT-ND | 1,97000 zł | Upgrade |
| KNP1WSJR-52-470R | YAGEO | 14 335 | 13-KNP1WSJR-52-470RCT-ND | 0,68000 zł | Similar |
| PNP1WVJR-52-470R | YAGEO | 0 | 470GDTR-ND | 0,27746 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,25272 zł | 1 516,32 zł |
| Unit Price without VAT: | 0,25272 zł |
|---|---|
| Unit Price with VAT: | 0,31085 zł |




