16 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KNP100JR-52-16R

DigiKey Part Number
13-KNP100JR-52-16RTR-ND - Tape & Reel (TR)
13-KNP100JR-52-16RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KNP100JR-52-16R
Description
RES 16 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
KNP100JR-52-16R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.181" Dia x 0.453" L (4.60mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 437
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
11,01000 zł1,01 zł
100,63200 zł6,32 zł
250,53280 zł13,32 zł
500,47040 zł23,52 zł
1000,41800 zł41,80 zł
2500,36024 zł90,06 zł
5000,32404 zł162,02 zł
1 0000,29319 zł293,19 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,26701 zł534,02 zł
4 0000,24476 zł979,04 zł
6 0000,23333 zł1 399,98 zł
10 0000,22039 zł2 203,90 zł
14 0000,21268 zł2 977,52 zł
20 0000,20515 zł4 103,00 zł
Manufacturers Standard Package
Unit Price without VAT:1,01000 zł
Unit Price with VAT:1,24230 zł