FRM3WSJT-73-22R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


YAGEO
In Stock: 4 204
Unit Price: 1,65000 zł
Datasheet
22 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRM3WSJT-73-22R

DigiKey Part Number
22.0BCTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FRM3WSJT-73-22R
Description
RES 22 OHM 5% 3W AXIAL
Customer Reference
Detailed Description
22 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film
EDA/CAD Models
FRM3WSJT-73-22R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Fusible, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.610" L (5.00mm x 15.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types