
HHV-50FR-52-7M32 | |
|---|---|
DigiKey Part Number | HHV-50FR-52-7M32-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HHV-50FR-52-7M32 |
Description | RES 7.32M OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7.32 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,22341 zł | 1 117,05 zł |
| Unit Price without VAT: | 0,22341 zł |
|---|---|
| Unit Price with VAT: | 0,27479 zł |

