Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HHV-25FR-52-120K | |
|---|---|
DigiKey Part Number | 120KGATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HHV-25FR-52-120K |
Description | RES 120K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HHV-25FR-52-120K Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF70120K00DEEK | Vishay Dale | 0 | CMF70120K00DEEK-ND | 15,21490 zł | Upgrade |
| CMF70120K00FKEA | Vishay Dale | 0 | CMF70120K00FKEA-ND | 2,45848 zł | Upgrade |
| CMF70120K00FKEB | Vishay Dale | 0 | CMF70120K00FKEB-ND | 2,69795 zł | Upgrade |
| CMF70120K00FKEK | Vishay Dale | 0 | CMF70120K00FKEK-ND | 3,80801 zł | Upgrade |
| RNF14FTD120K | Stackpole Electronics Inc | 0 | RNF14FTD120K-ND | 0,05301 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,20953 zł | 1 047,65 zł |
| Unit Price without VAT: | 0,20953 zł |
|---|---|
| Unit Price with VAT: | 0,25772 zł |





