
FMP300FRF73-470K | |
|---|---|
DigiKey Part Number | 13-FMP300FRF73-470KTR-ND - Tape & Reel (TR) 13-FMP300FRF73-470KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP300FRF73-470K |
Description | RES 470K OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP300FRF73-470K Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.197" Dia x 0.610" L (5.00mm x 15.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PR03000204703JAC00 | Vishay Beyschlag/Draloric/BC Components | 4 524 | PPC470KW-3JCT-ND | 2,19000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 zł | 1,15 zł |
| 10 | 0,73300 zł | 7,33 zł |
| 25 | 0,61760 zł | 15,44 zł |
| 50 | 0,54660 zł | 27,33 zł |
| 100 | 0,48580 zł | 48,58 zł |
| 250 | 0,41928 zł | 104,82 zł |
| 500 | 0,37754 zł | 188,77 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,33542 zł | 335,42 zł |
| 2 000 | 0,30587 zł | 611,74 zł |
| 3 000 | 0,29069 zł | 872,07 zł |
| 5 000 | 0,27351 zł | 1 367,55 zł |
| 7 000 | 0,26328 zł | 1 842,96 zł |
| 10 000 | 0,25327 zł | 2 532,70 zł |
| Unit Price without VAT: | 1,15000 zł |
|---|---|
| Unit Price with VAT: | 1,41450 zł |

