
FMP200JR-52-470K | |
|---|---|
DigiKey Part Number | 470KZTR-ND - Tape & Reel (TR) 470KZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP200JR-52-470K |
Description | RES 470K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP200JR-52-470K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.354" L (3.90mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 zł | 0,68 zł |
| 10 | 0,43100 zł | 4,31 zł |
| 25 | 0,36040 zł | 9,01 zł |
| 50 | 0,31820 zł | 15,91 zł |
| 100 | 0,28190 zł | 28,19 zł |
| 250 | 0,24172 zł | 60,43 zł |
| 500 | 0,21660 zł | 108,30 zł |
| 1 000 | 0,19520 zł | 195,20 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,16838 zł | 420,95 zł |
| 5 000 | 0,15400 zł | 770,00 zł |
| 7 500 | 0,14661 zł | 1 099,57 zł |
| 12 500 | 0,13824 zł | 1 728,00 zł |
| 17 500 | 0,13326 zł | 2 332,05 zł |
| 25 000 | 0,12839 zł | 3 209,75 zł |
| Unit Price without VAT: | 0,68000 zł |
|---|---|
| Unit Price with VAT: | 0,83640 zł |

