
FMP200JR-52-330R | |
|---|---|
DigiKey Part Number | 330ZTR-ND - Tape & Reel (TR) 330ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP200JR-52-330R |
Description | RES 330 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP200JR-52-330R Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.154" Dia x 0.354" L (3.90mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PR02000203300JA100 | Vishay Beyschlag/Draloric/BC Components | 3 563 | BC4790CT-ND | 1,29000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 zł | 0,68 zł |
| 10 | 0,43100 zł | 4,31 zł |
| 25 | 0,36040 zł | 9,01 zł |
| 50 | 0,31820 zł | 15,91 zł |
| 100 | 0,28190 zł | 28,19 zł |
| 250 | 0,24172 zł | 60,43 zł |
| 500 | 0,21660 zł | 108,30 zł |
| 1 000 | 0,19520 zł | 195,20 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,16838 zł | 420,95 zł |
| 5 000 | 0,15400 zł | 770,00 zł |
| 7 500 | 0,14661 zł | 1 099,57 zł |
| 12 500 | 0,13824 zł | 1 728,00 zł |
| 17 500 | 0,13326 zł | 2 332,05 zł |
| 25 000 | 0,12839 zł | 3 209,75 zł |
| Unit Price without VAT: | 0,68000 zł |
|---|---|
| Unit Price with VAT: | 0,83640 zł |

