18 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMP200JR-52-18K

DigiKey Part Number
18KZTR-ND - Tape & Reel (TR)
18KZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FMP200JR-52-18K
Description
RES 18K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
FMP200JR-52-18K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.154" Dia x 0.354" L (3.90mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 698
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,68000 zł0,68 zł
100,43100 zł4,31 zł
250,36040 zł9,01 zł
500,31820 zł15,91 zł
1000,28190 zł28,19 zł
2500,24172 zł60,43 zł
5000,21660 zł108,30 zł
1 0000,19520 zł195,20 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,16838 zł420,95 zł
5 0000,15400 zł770,00 zł
7 5000,14661 zł1 099,57 zł
12 5000,13824 zł1 728,00 zł
17 5000,13326 zł2 332,05 zł
25 0000,12839 zł3 209,75 zł
Manufacturers Standard Package
Unit Price without VAT:0,68000 zł
Unit Price with VAT:0,83640 zł