


FMP200FRF52-100R | |
|---|---|
DigiKey Part Number | 100YTR-ND - Tape & Reel (TR) 100YCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP200FRF52-100R |
Description | RES 100 OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP200FRF52-100R Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.154" Dia x 0.354" L (3.90mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF2100R00FKEE6 | Vishay Dale | 2 957 | 541-CPF2100R00FKEE6CT-ND | 4,09000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 zł | 0,75 zł |
| 10 | 0,48100 zł | 4,81 zł |
| 25 | 0,40360 zł | 10,09 zł |
| 50 | 0,35620 zł | 17,81 zł |
| 100 | 0,31600 zł | 31,60 zł |
| 250 | 0,27116 zł | 67,79 zł |
| 500 | 0,24332 zł | 121,66 zł |
| 1 000 | 0,21951 zł | 219,51 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,18965 zł | 474,13 zł |
| 5 000 | 0,17365 zł | 868,25 zł |
| 7 500 | 0,16544 zł | 1 240,80 zł |
| 12 500 | 0,15614 zł | 1 951,75 zł |
| 17 500 | 0,15060 zł | 2 635,50 zł |
| 25 000 | 0,14519 zł | 3 629,75 zł |
| Unit Price without VAT: | 0,75000 zł |
|---|---|
| Unit Price with VAT: | 0,92250 zł |

