
MFR-12FTF52-360R | |
|---|---|
DigiKey Part Number | 13-MFR-12FTF52-360RCT-ND - Cut Tape (CT) 13-MFR-12FTF52-360RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-12FTF52-360R |
Description | RES 360 OHM 1% 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 360 Ohms ±1% 0.167W, 1/6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-12FTF52-360R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,12800 zł | 1,28 zł |
| 25 | 0,10560 zł | 2,64 zł |
| 50 | 0,09240 zł | 4,62 zł |
| 100 | 0,08110 zł | 8,11 zł |
| 250 | 0,06868 zł | 17,17 zł |
| 500 | 0,06082 zł | 30,41 zł |
| 1 000 | 0,05418 zł | 54,18 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04150 zł | 207,50 zł |
| 10 000 | 0,03770 zł | 377,00 zł |
| 15 000 | 0,03574 zł | 536,10 zł |
| 25 000 | 0,03353 zł | 838,25 zł |
| 35 000 | 0,03221 zł | 1 127,35 zł |
| 50 000 | 0,03092 zł | 1 546,00 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

