
FMP100JT-52-10R | |
|---|---|
DigiKey Part Number | 13-FMP100JT-52-10RCT-ND - Cut Tape (CT) 13-FMP100JT-52-10RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FMP100JT-52-10R |
Description | RES 10 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP100JT-52-10R Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 zł | 0,47 zł |
| 10 | 0,29400 zł | 2,94 zł |
| 25 | 0,24560 zł | 6,14 zł |
| 50 | 0,21680 zł | 10,84 zł |
| 100 | 0,19100 zł | 19,10 zł |
| 250 | 0,16332 zł | 40,83 zł |
| 500 | 0,14578 zł | 72,89 zł |
| 1 000 | 0,13088 zł | 130,88 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,10231 zł | 511,55 zł |
| 10 000 | 0,09380 zł | 938,00 zł |
| 15 000 | 0,08943 zł | 1 341,45 zł |
| 25 000 | 0,08448 zł | 2 112,00 zł |
| 35 000 | 0,08153 zł | 2 853,55 zł |
| 50 000 | 0,07865 zł | 3 932,50 zł |
| Unit Price without VAT: | 0,47000 zł |
|---|---|
| Unit Price with VAT: | 0,57810 zł |

