
FMP100JR-52-91R | |
|---|---|
DigiKey Part Number | 91WTR-ND - Tape & Reel (TR) 91WCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP100JR-52-91R |
Description | RES 91 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP100JR-52-91R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 zł | 0,47 zł |
| 10 | 0,30500 zł | 3,05 zł |
| 25 | 0,25560 zł | 6,39 zł |
| 50 | 0,22560 zł | 11,28 zł |
| 100 | 0,19890 zł | 19,89 zł |
| 250 | 0,16992 zł | 42,48 zł |
| 500 | 0,15174 zł | 75,87 zł |
| 1 000 | 0,13631 zł | 136,31 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,10665 zł | 533,25 zł |
| 10 000 | 0,09782 zł | 978,20 zł |
| 15 000 | 0,09328 zł | 1 399,20 zł |
| 25 000 | 0,08815 zł | 2 203,75 zł |
| 35 000 | 0,08509 zł | 2 978,15 zł |
| 50 000 | 0,08210 zł | 4 105,00 zł |
| Unit Price without VAT: | 0,47000 zł |
|---|---|
| Unit Price with VAT: | 0,57810 zł |

