
FMP100JR-52-3R | |
|---|---|
DigiKey Part Number | 3.0WTR-ND - Tape & Reel (TR) 3.0WCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP100JR-52-3R |
Description | RES 3 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP100JR-52-3R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 zł | 0,79 zł |
| 10 | 0,49200 zł | 4,92 zł |
| 25 | 0,41520 zł | 10,38 zł |
| 50 | 0,36700 zł | 18,35 zł |
| 100 | 0,32500 zł | 32,50 zł |
| 250 | 0,27908 zł | 69,77 zł |
| 500 | 0,25042 zł | 125,21 zł |
| 1 000 | 0,22600 zł | 226,00 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,17892 zł | 894,60 zł |
| 10 000 | 0,16497 zł | 1 649,70 zł |
| 15 000 | 0,15781 zł | 2 367,15 zł |
| 25 000 | 0,14970 zł | 3 742,50 zł |
| 35 000 | 0,14487 zł | 5 070,45 zł |
| 50 000 | 0,14015 zł | 7 007,50 zł |
| Unit Price without VAT: | 0,79000 zł |
|---|---|
| Unit Price with VAT: | 0,97170 zł |

