330 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMP100JR-52-330K

DigiKey Part Number
330KWTR-ND - Tape & Reel (TR)
330KWCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FMP100JR-52-330K
Description
RES 330K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
FMP100JR-52-330K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 404
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,48000 zł0,48 zł
100,31200 zł3,12 zł
250,26120 zł6,53 zł
500,23040 zł11,52 zł
1000,20320 zł20,32 zł
2500,17360 zł43,40 zł
5000,15502 zł77,51 zł
1 0000,13925 zł139,25 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,10896 zł544,80 zł
10 0000,09994 zł999,40 zł
15 0000,09530 zł1 429,50 zł
25 0000,09006 zł2 251,50 zł
35 0000,08693 zł3 042,55 zł
50 0000,08388 zł4 194,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,48000 zł
Unit Price with VAT:0,59040 zł