
FKN2WSJT-52-33R | |
|---|---|
DigiKey Part Number | 13-FKN2WSJT-52-33RCT-ND - Cut Tape (CT) 13-FKN2WSJT-52-33RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FKN2WSJT-52-33R |
Description | RES 33 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -40°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 zł | 1,26 zł |
| 10 | 0,80800 zł | 8,08 zł |
| 25 | 0,68360 zł | 17,09 zł |
| 50 | 0,60540 zł | 30,27 zł |
| 100 | 0,53900 zł | 53,90 zł |
| 250 | 0,46580 zł | 116,45 zł |
| 500 | 0,41998 zł | 209,99 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,38102 zł | 381,02 zł |
| 2 000 | 0,34790 zł | 695,80 zł |
| 3 000 | 0,33088 zł | 992,64 zł |
| 5 000 | 0,31163 zł | 1 558,15 zł |
| 7 000 | 0,30015 zł | 2 101,05 zł |
| 10 000 | 0,28895 zł | 2 889,50 zł |
| Unit Price without VAT: | 1,26000 zł |
|---|---|
| Unit Price with VAT: | 1,54980 zł |

