Upgrade

FKN-50JR-52-39R | |
|---|---|
DigiKey Part Number | FKN-50JR-52-39R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FKN-50JR-52-39R |
Description | RES 39 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN-50JR-52-39R Models |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Operating Temperature -40°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FKN1WSJR-52-39R | YAGEO | 7 229 | 13-FKN1WSJR-52-39RCT-ND | 0,79000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,16238 zł | 811,90 zł |
| Unit Price without VAT: | 0,16238 zł |
|---|---|
| Unit Price with VAT: | 0,19973 zł |


