Similar
Upgrade
Upgrade

FRM-25JR-52-10R | |
|---|---|
DigiKey Part Number | 10DSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FRM-25JR-52-10R |
Description | RES 10 OHM 5% 1/4W AXIAL |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film |
EDA/CAD Models | FRM-25JR-52-10R Models |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FKN50SJR-52-10R | YAGEO | 28 089 | 13-FKN50SJR-52-10RCT-ND | 0,68000 zł | Similar |
| NFR2500001009JR500 | Vishay Beyschlag/Draloric/BC Components | 5 589 | PPC10ACT-ND | 0,97000 zł | Upgrade |
| NFR25H0001009JR500 | Vishay Beyschlag/Draloric/BC Components | 0 | PPC10BCT-ND | 0,29184 zł | Upgrade |



