


CS0603KRX7R9BB272 | |
|---|---|
DigiKey Part Number | 13-CS0603KRX7R9BB272TR-ND - Tape & Reel (TR) 13-CS0603KRX7R9BB272CT-ND - Cut Tape (CT) 13-CS0603KRX7R9BB272DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0603KRX7R9BB272 |
Description | CAP CER 2700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,13600 zł | 1,36 zł |
| 50 | 0,09120 zł | 4,56 zł |
| 100 | 0,07830 zł | 7,83 zł |
| 500 | 0,05608 zł | 28,04 zł |
| 1 000 | 0,04930 zł | 49,30 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03734 zł | 149,36 zł |
| 8 000 | 0,03377 zł | 270,16 zł |
| 12 000 | 0,03199 zł | 383,88 zł |
| 20 000 | 0,03001 zł | 600,20 zł |
| 28 000 | 0,02886 zł | 808,08 zł |
| 40 000 | 0,02775 zł | 1 110,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

