


CQ0402CRNPO9BN2R2 | |
|---|---|
DigiKey Part Number | 13-CQ0402CRNPO9BN2R2TR-ND - Tape & Reel (TR) 13-CQ0402CRNPO9BN2R2CT-ND - Cut Tape (CT) 13-CQ0402CRNPO9BN2R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402CRNPO9BN2R2 |
Description | CAP CER 2.2PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402CRNPO9BN2R2 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04634 zł | 463,40 zł |
| 20 000 | 0,04588 zł | 917,60 zł |
| 30 000 | 0,04565 zł | 1 369,50 zł |
| 50 000 | 0,04515 zł | 2 257,50 zł |
| 70 000 | 0,04386 zł | 3 070,20 zł |
| 100 000 | 0,04262 zł | 4 262,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

