Direct



CQ0603BRNPO9BNR60 | |
|---|---|
DigiKey Part Number | 13-CQ0603BRNPO9BNR60TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CQ0603BRNPO9BNR60 |
Description | CAP CER 0.6PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0603BRNPO9BNR60 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035A0R6BAT2A | KYOCERA AVX | 0 | 06035A0R6BAT2A-ND | 0,63795 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,49528 zł | 1 981,12 zł |
| Unit Price without VAT: | 0,49528 zł |
|---|---|
| Unit Price with VAT: | 0,60919 zł |


