


CQ0402JRNPO9BN120 | |
|---|---|
DigiKey Part Number | 13-CQ0402JRNPO9BN120TR-ND - Tape & Reel (TR) 13-CQ0402JRNPO9BN120CT-ND - Cut Tape (CT) 13-CQ0402JRNPO9BN120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402JRNPO9BN120 |
Description | CAP CER 12PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402JRNPO9BN120 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 zł | 0,54 zł |
| 10 | 0,29800 zł | 2,98 zł |
| 50 | 0,20900 zł | 10,45 zł |
| 100 | 0,18210 zł | 18,21 zł |
| 500 | 0,13616 zł | 68,08 zł |
| 1 000 | 0,12209 zł | 122,09 zł |
| 2 500 | 0,10726 zł | 268,15 zł |
| 5 000 | 0,09834 zł | 491,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,08667 zł | 866,70 zł |
| 20 000 | 0,08093 zł | 1 618,60 zł |
| 30 000 | 0,07805 zł | 2 341,50 zł |
| 50 000 | 0,07487 zł | 3 743,50 zł |
| 70 000 | 0,07300 zł | 5 110,00 zł |
| 100 000 | 0,07121 zł | 7 121,00 zł |
| Unit Price without VAT: | 0,54000 zł |
|---|---|
| Unit Price with VAT: | 0,66420 zł |

