


CQ0201CRNPO9BN6R0 | |
|---|---|
DigiKey Part Number | 13-CQ0201CRNPO9BN6R0TR-ND - Tape & Reel (TR) 13-CQ0201CRNPO9BN6R0CT-ND - Cut Tape (CT) 13-CQ0201CRNPO9BN6R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201CRNPO9BN6R0 |
Description | CAP CER 6PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,20800 zł | 2,08 zł |
| 50 | 0,14300 zł | 7,15 zł |
| 100 | 0,12320 zł | 12,32 zł |
| 500 | 0,09028 zł | 45,14 zł |
| 1 000 | 0,08022 zł | 80,22 zł |
| 2 500 | 0,06960 zł | 174,00 zł |
| 5 000 | 0,06324 zł | 316,20 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,05275 zł | 791,25 zł |
| 30 000 | 0,04909 zł | 1 472,70 zł |
| 45 000 | 0,04726 zł | 2 126,70 zł |
| 75 000 | 0,04523 zł | 3 392,25 zł |
| 105 000 | 0,04405 zł | 4 625,25 zł |
| 150 000 | 0,04291 zł | 6 436,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

