


CQ0201BRNPO9BN2R3 | |
|---|---|
DigiKey Part Number | 13-CQ0201BRNPO9BN2R3TR-ND - Tape & Reel (TR) 13-CQ0201BRNPO9BN2R3CT-ND - Cut Tape (CT) 13-CQ0201BRNPO9BN2R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201BRNPO9BN2R3 |
Description | CAP CER 2.3PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 zł | 0,43 zł |
| 10 | 0,24800 zł | 2,48 zł |
| 50 | 0,17100 zł | 8,55 zł |
| 100 | 0,14790 zł | 14,79 zł |
| 500 | 0,10952 zł | 54,76 zł |
| 1 000 | 0,09771 zł | 97,71 zł |
| 2 500 | 0,08530 zł | 213,25 zł |
| 5 000 | 0,07783 zł | 389,15 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,06536 zł | 980,40 zł |
| 30 000 | 0,06107 zł | 1 832,10 zł |
| 45 000 | 0,05892 zł | 2 651,40 zł |
| 75 000 | 0,05654 zł | 4 240,50 zł |
| 105 000 | 0,05515 zł | 5 790,75 zł |
| 150 000 | 0,05381 zł | 8 071,50 zł |
| Unit Price without VAT: | 0,43000 zł |
|---|---|
| Unit Price with VAT: | 0,52890 zł |

