


CQ0201BRNPO8BN5R0 | |
|---|---|
DigiKey Part Number | 13-CQ0201BRNPO8BN5R0TR-ND - Tape & Reel (TR) 13-CQ0201BRNPO8BN5R0CT-ND - Cut Tape (CT) 13-CQ0201BRNPO8BN5R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201BRNPO8BN5R0 |
Description | CAP CER 5PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201BRNPO8BN5R0 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 zł | 0,39 zł |
| 10 | 0,22300 zł | 2,23 zł |
| 50 | 0,15300 zł | 7,65 zł |
| 100 | 0,13210 zł | 13,21 zł |
| 500 | 0,09724 zł | 48,62 zł |
| 1 000 | 0,08650 zł | 86,50 zł |
| 2 500 | 0,07525 zł | 188,12 zł |
| 5 000 | 0,06848 zł | 342,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,05727 zł | 859,05 zł |
| 30 000 | 0,05338 zł | 1 601,40 zł |
| 45 000 | 0,05143 zł | 2 314,35 zł |
| 75 000 | 0,04928 zł | 3 696,00 zł |
| 105 000 | 0,04802 zł | 5 042,10 zł |
| 150 000 | 0,04680 zł | 7 020,00 zł |
| Unit Price without VAT: | 0,39000 zł |
|---|---|
| Unit Price with VAT: | 0,47970 zł |

