


CQ0201ARNPO8BN1R3 | |
|---|---|
DigiKey Part Number | 13-CQ0201ARNPO8BN1R3TR-ND - Tape & Reel (TR) 13-CQ0201ARNPO8BN1R3CT-ND - Cut Tape (CT) 13-CQ0201ARNPO8BN1R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201ARNPO8BN1R3 |
Description | CAP CER 1.3PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.3 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201ARNPO8BN1R3 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 zł | 0,75 zł |
| 10 | 0,42400 zł | 4,24 zł |
| 50 | 0,30160 zł | 15,08 zł |
| 100 | 0,26430 zł | 26,43 zł |
| 500 | 0,20158 zł | 100,79 zł |
| 1 000 | 0,18230 zł | 182,30 zł |
| 2 500 | 0,16199 zł | 404,97 zł |
| 5 000 | 0,14977 zł | 748,85 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,12826 zł | 1 923,90 zł |
| 30 000 | 0,12123 zł | 3 636,90 zł |
| 45 000 | 0,11771 zł | 5 296,95 zł |
| 75 000 | 0,11381 zł | 8 535,75 zł |
| 105 000 | 0,11153 zł | 11 710,65 zł |
| 150 000 | 0,10934 zł | 16 401,00 zł |
| Unit Price without VAT: | 0,75000 zł |
|---|---|
| Unit Price with VAT: | 0,92250 zł |

