


CQ0100BRNPO8BN6R8 | |
|---|---|
DigiKey Part Number | 13-CQ0100BRNPO8BN6R8TR-ND - Tape & Reel (TR) 13-CQ0100BRNPO8BN6R8CT-ND - Cut Tape (CT) 13-CQ0100BRNPO8BN6R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0100BRNPO8BN6R8 |
Description | CAP CER 6.8PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 01005 (0402 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Voltage - Rated | Thickness (Max) 0.009" (0.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,12600 zł | 1,26 zł |
| 50 | 0,08480 zł | 4,24 zł |
| 100 | 0,07220 zł | 7,22 zł |
| 500 | 0,05150 zł | 25,75 zł |
| 1 000 | 0,04521 zł | 45,21 zł |
| 2 500 | 0,03858 zł | 96,45 zł |
| 5 000 | 0,03459 zł | 172,95 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,02728 zł | 545,60 zł |
| 40 000 | 0,02517 zł | 1 006,80 zł |
| 60 000 | 0,02412 zł | 1 447,20 zł |
| 100 000 | 0,02296 zł | 2 296,00 zł |
| 140 000 | 0,02228 zł | 3 119,20 zł |
| 200 000 | 0,02162 zł | 4 324,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

