
CFR-50JR-52-1K3 | |
|---|---|
DigiKey Part Number | 13-CFR-50JR-52-1K3TR-ND - Tape & Reel (TR) 13-CFR-50JR-52-1K3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-50JR-52-1K3 |
Description | RES 1.3K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-50JR-52-1K3 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.354" L (3.30mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,17200 zł | 1,72 zł |
| 25 | 0,14200 zł | 3,55 zł |
| 50 | 0,12500 zł | 6,25 zł |
| 100 | 0,10990 zł | 10,99 zł |
| 250 | 0,09352 zł | 23,38 zł |
| 500 | 0,08302 zł | 41,51 zł |
| 1 000 | 0,07419 zł | 74,19 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,06260 zł | 156,50 zł |
| 5 000 | 0,05668 zł | 283,40 zł |
| 7 500 | 0,05364 zł | 402,30 zł |
| 12 500 | 0,05020 zł | 627,50 zł |
| 17 500 | 0,04815 zł | 842,62 zł |
| 25 000 | 0,04615 zł | 1 153,75 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

