
CFR-50JB-52-43R | |
|---|---|
DigiKey Part Number | 43H-ND |
Manufacturer | |
Manufacturer Product Number | CFR-50JB-52-43R |
Description | RES 43 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-50JB-52-43R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,16500 zł | 1,65 zł |
| 25 | 0,13920 zł | 3,48 zł |
| 50 | 0,12140 zł | 6,07 zł |
| 100 | 0,10700 zł | 10,70 zł |
| 250 | 0,09076 zł | 22,69 zł |
| 500 | 0,08064 zł | 40,32 zł |
| 1 000 | 0,07203 zł | 72,03 zł |
| 5 000 | 0,05668 zł | 283,40 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |



