
CFR-25JT-52-82R | |
|---|---|
DigiKey Part Number | 13-CFR-25JT-52-82RCT-ND - Cut Tape (CT) 13-CFR-25JT-52-82RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR-25JT-52-82R |
Description | RES 82 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR-25JB-52-82R | YAGEO | 8 451 | 82QBK-ND | 0,36000 zł | Parametric Equivalent |
| CFR-25JR-52-82R | YAGEO | 8 039 | 13-CFR-25JR-52-82RCT-ND | 0,36000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,11800 zł | 1,18 zł |
| 25 | 0,09760 zł | 2,44 zł |
| 50 | 0,08620 zł | 4,31 zł |
| 100 | 0,07540 zł | 7,54 zł |
| 250 | 0,06376 zł | 15,94 zł |
| 500 | 0,05644 zł | 28,22 zł |
| 1 000 | 0,05027 zł | 50,27 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03808 zł | 190,40 zł |
| 10 000 | 0,03457 zł | 345,70 zł |
| 15 000 | 0,03276 zł | 491,40 zł |
| 25 000 | 0,03072 zł | 768,00 zł |
| 35 000 | 0,02950 zł | 1 032,50 zł |
| 50 000 | 0,02831 zł | 1 415,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

