82 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-25JT-52-82R

DigiKey Part Number
13-CFR-25JT-52-82RCT-ND - Cut Tape (CT)
13-CFR-25JT-52-82RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR-25JT-52-82R
Description
RES 82 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
82 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
-500/ +350ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFR-25JB-52-82RYAGEO8 45182QBK-ND0,36000 złParametric Equivalent
CFR-25JR-52-82RYAGEO8 03913-CFR-25JR-52-82RCT-ND0,36000 złParametric Equivalent
In-Stock: 4 515
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,11800 zł1,18 zł
250,09760 zł2,44 zł
500,08620 zł4,31 zł
1000,07540 zł7,54 zł
2500,06376 zł15,94 zł
5000,05644 zł28,22 zł
1 0000,05027 zł50,27 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0000,03808 zł190,40 zł
10 0000,03457 zł345,70 zł
15 0000,03276 zł491,40 zł
25 0000,03072 zł768,00 zł
35 0000,02950 zł1 032,50 zł
50 0000,02831 zł1 415,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł