Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CFR-25JT-52-1M6 | |
|---|---|
DigiKey Part Number | CFR-25JT-52-1M6-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR-25JT-52-1M6 |
Description | RES 1.6M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.6 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JT-52-1M6 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient 0/ -1500ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR-25JB-52-1M6 | YAGEO | 4 358 | 1.6MQBK-ND | 0,36000 zł | Parametric Equivalent |
| CFR-25JR-52-1M6 | YAGEO | 755 | 13-CFR-25JR-52-1M6CT-ND | 0,36000 zł | Parametric Equivalent |
| CF14JA1M60 | Stackpole Electronics Inc | 0 | 738-CF14JA1M60-ND | 0,03124 zł | Parametric Equivalent |
| CF14JB1M60 | Stackpole Electronics Inc | 0 | 738-CF14JB1M60-ND | 0,04200 zł | Parametric Equivalent |
| CF14JT1M60 | Stackpole Electronics Inc | 0 | CF14JT1M60-ND | 0,03124 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03548 zł | 177,40 zł |
| Unit Price without VAT: | 0,03548 zł |
|---|---|
| Unit Price with VAT: | 0,04364 zł |





