
CFR-25JR-52-3M3 | |
|---|---|
DigiKey Part Number | 13-CFR-25JR-52-3M3TR-ND - Tape & Reel (TR) 13-CFR-25JR-52-3M3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-25JR-52-3M3 |
Description | RES 3.3M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JR-52-3M3 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient 0/ -1500ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,12600 zł | 1,26 zł |
| 25 | 0,10480 zł | 2,62 zł |
| 50 | 0,09120 zł | 4,56 zł |
| 100 | 0,08010 zł | 8,01 zł |
| 250 | 0,06780 zł | 16,95 zł |
| 500 | 0,06010 zł | 30,05 zł |
| 1 000 | 0,05354 zł | 53,54 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04062 zł | 203,10 zł |
| 10 000 | 0,03690 zł | 369,00 zł |
| 15 000 | 0,03498 zł | 524,70 zł |
| 25 000 | 0,03282 zł | 820,50 zł |
| 35 000 | 0,03153 zł | 1 103,55 zł |
| 50 000 | 0,03026 zł | 1 513,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

