
CFR-12JT-52-150R | |
|---|---|
DigiKey Part Number | 13-CFR-12JT-52-150RCT-ND - Cut Tape (CT) 13-CFR-12JT-52-150RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR-12JT-52-150R |
Description | RES 150 OHM 5% 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.075" Dia x 0.134" L (1.90mm x 3.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR-12JB-52-150R | YAGEO | 11 394 | 150EBK-ND | 0,36000 zł | Parametric Equivalent |
| CFR-12JR-52-150R | YAGEO | 4 257 | 13-CFR-12JR-52-150RCT-ND | 0,36000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,13600 zł | 1,36 zł |
| 25 | 0,11360 zł | 2,84 zł |
| 50 | 0,09920 zł | 4,96 zł |
| 100 | 0,08690 zł | 8,69 zł |
| 250 | 0,07352 zł | 18,38 zł |
| 500 | 0,06528 zł | 32,64 zł |
| 1 000 | 0,05821 zł | 58,21 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04422 zł | 221,10 zł |
| 10 000 | 0,04020 zł | 402,00 zł |
| 15 000 | 0,03813 zł | 571,95 zł |
| 25 000 | 0,03579 zł | 894,75 zł |
| 35 000 | 0,03440 zł | 1 204,00 zł |
| 50 000 | 0,03304 zł | 1 652,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

