91 kOhms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR-12JR-52-91K

DigiKey Part Number
13-CFR-12JR-52-91KTR-ND - Tape & Reel (TR)
13-CFR-12JR-52-91KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFR-12JR-52-91K
Description
RES 91K OHM 5% 1/6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
91 kOhms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR-12JR-52-91K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
-500/ +350ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.075" Dia x 0.134" L (1.90mm x 3.40mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFR-12JB-52-91KYAGEO5091KEBK-ND0,36000 złParametric Equivalent
In-Stock: 4 999
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,13600 zł1,36 zł
250,11360 zł2,84 zł
500,09920 zł4,96 zł
1000,08690 zł8,69 zł
2500,07352 zł18,38 zł
5000,06528 zł32,64 zł
1 0000,05821 zł58,21 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,04422 zł221,10 zł
10 0000,04020 zł402,00 zł
15 0000,03813 zł571,95 zł
25 0000,03579 zł894,75 zł
35 0000,03440 zł1 204,00 zł
50 0000,03304 zł1 652,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł