1.82 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FRF52-1K82

DigiKey Part Number
13-MFR-25FRF52-1K82TR-ND - Tape & Reel (TR)
13-MFR-25FRF52-1K82CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFR-25FRF52-1K82
Description
RES 1.82K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.82 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FRF52-1K82 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 552
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,14400 zł1,44 zł
250,11920 zł2,98 zł
500,10480 zł5,24 zł
1000,09190 zł9,19 zł
2500,07800 zł19,50 zł
5000,06924 zł34,62 zł
1 0000,06173 zł61,73 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,04744 zł237,20 zł
10 0000,04316 zł431,60 zł
15 0000,04096 zł614,40 zł
25 0000,03847 zł961,75 zł
35 0000,03698 zł1 294,30 zł
50 0000,03553 zł1 776,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł