
CFR-12JB-52-16R | |
|---|---|
DigiKey Part Number | 16EBK-ND |
Manufacturer | |
Manufacturer Product Number | CFR-12JB-52-16R |
Description | RES 16 OHM 5% 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-12JB-52-16R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,13300 zł | 1,33 zł |
| 25 | 0,10920 zł | 2,73 zł |
| 50 | 0,09620 zł | 4,81 zł |
| 100 | 0,08440 zł | 8,44 zł |
| 250 | 0,07152 zł | 17,88 zł |
| 500 | 0,06334 zł | 31,67 zł |
| 1 000 | 0,05648 zł | 56,48 zł |
| 5 000 | 0,04422 zł | 221,10 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |



