VRS0402SR55R100N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Abracon LLC
In Stock: 0
Unit Price: 16,65580 zł
Datasheet
12 V 10 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VRS0402SR55R100N

DigiKey Part Number
311-1515-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VRS0402SR55R100N
Description
VARISTOR 12V 10A 0402
Customer Reference
Detailed Description
12 V 10 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VRS0402SR55R100N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
10 A
Manufacturer
YAGEO
Number of Circuits
1
Packaging
Tape & Reel (TR)
Capacitance @ Frequency
6 pF @ 1 MHz
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
5.5 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
10 V
Package / Case
0402 (1005 Metric)
Varistor Voltage (Typ)
12 V
Base Product Number
Varistor Voltage (Max)
14 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AMCV-0402-5R5-C500N-TAbracon LLC0AMCV-0402-5R5-C500N-T-ND16,65580 złDirect
Obsolete
This product is no longer manufactured. View Substitutes