


CC1206KRX7RABB681 | |
|---|---|
DigiKey Part Number | 13-CC1206KRX7RABB681TR-ND - Tape & Reel (TR) 13-CC1206KRX7RABB681CT-ND - Cut Tape (CT) 13-CC1206KRX7RABB681DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7RABB681 |
Description | CAP CER 680PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7RABB681 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 zł | 0,75 zł |
| 10 | 0,44200 zł | 4,42 zł |
| 50 | 0,31460 zł | 15,73 zł |
| 100 | 0,27580 zł | 27,58 zł |
| 500 | 0,21092 zł | 105,46 zł |
| 1 000 | 0,19092 zł | 190,92 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,15334 zł | 613,36 zł |
| 8 000 | 0,14277 zł | 1 142,16 zł |
| 12 000 | 0,13748 zł | 1 649,76 zł |
| 20 000 | 0,13162 zł | 2 632,40 zł |
| 28 000 | 0,12819 zł | 3 589,32 zł |
| 40 000 | 0,12489 zł | 4 995,60 zł |
| Unit Price without VAT: | 0,75000 zł |
|---|---|
| Unit Price with VAT: | 0,92250 zł |

