



CC1206KRX7R9BB391 | |
|---|---|
DigiKey Part Number | 311-1205-2-ND - Tape & Reel (TR) 311-1205-1-ND - Cut Tape (CT) 311-1205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7R9BB391 |
Description | CAP CER 390PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7R9BB391 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.033" (0.85mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 zł | 0,86 zł |
| 10 | 0,50300 zł | 5,03 zł |
| 50 | 0,36060 zł | 18,03 zł |
| 100 | 0,31710 zł | 31,71 zł |
| 500 | 0,24418 zł | 122,09 zł |
| 1 000 | 0,22173 zł | 221,73 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,17918 zł | 716,72 zł |
| 8 000 | 0,16731 zł | 1 338,48 zł |
| 12 000 | 0,16137 zł | 1 936,44 zł |
| 20 000 | 0,15478 zł | 3 095,60 zł |
| 28 000 | 0,15093 zł | 4 226,04 zł |
| 40 000 | 0,14723 zł | 5 889,20 zł |
| Unit Price without VAT: | 0,86000 zł |
|---|---|
| Unit Price with VAT: | 1,05780 zł |

