Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CC1206KPX7R0BB223 | |
|---|---|
DigiKey Part Number | 13-CC1206KPX7R0BB223TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1206KPX7R0BB223 |
Description | CAP CER 0.022UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KPX7R0BB223 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C223K1RAC3070 | KEMET | 0 | 399-C1206C223K1RAC3070TR-ND | 0,34512 zł | Parametric Equivalent |
| C1206C223K1RAC3071 | KEMET | 0 | 399-C1206C223K1RAC3071TR-ND | 0,28494 zł | Parametric Equivalent |
| C1206C223K1RAC3123 | KEMET | 0 | 399-C1206C223K1RAC3123TR-ND | 0,38048 zł | Parametric Equivalent |
| C1206C223K1RAC3124 | KEMET | 0 | 399-C1206C223K1RAC3124TR-ND | 0,31414 zł | Parametric Equivalent |
| C1206C223K1RAC3179 | KEMET | 0 | 399-C1206C223K1RAC3179TR-ND | 0,28494 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,12848 zł | 1 927,20 zł |
| Unit Price without VAT: | 0,12848 zł |
|---|---|
| Unit Price with VAT: | 0,15803 zł |




