


CC1206KKX7R0BB334 | |
|---|---|
DigiKey Part Number | 13-CC1206KKX7R0BB334TR-ND - Tape & Reel (TR) 13-CC1206KKX7R0BB334CT-ND - Cut Tape (CT) 13-CC1206KKX7R0BB334DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7R0BB334 |
Description | CAP CER 0.33UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7R0BB334 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C334K1RACTU | KEMET | 1 116 | 399-15575-1-ND | 3,16000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 zł | 1,26 zł |
| 10 | 0,73600 zł | 7,36 zł |
| 50 | 0,53940 zł | 26,97 zł |
| 100 | 0,47870 zł | 47,87 zł |
| 500 | 0,37660 zł | 188,30 zł |
| 1 000 | 0,34518 zł | 345,18 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,30413 zł | 608,26 zł |
| 4 000 | 0,28388 zł | 1 135,52 zł |
| 6 000 | 0,27375 zł | 1 642,50 zł |
| 10 000 | 0,26251 zł | 2 625,10 zł |
| 14 000 | 0,25595 zł | 3 583,30 zł |
| 20 000 | 0,24963 zł | 4 992,60 zł |
| Unit Price without VAT: | 1,26000 zł |
|---|---|
| Unit Price with VAT: | 1,54980 zł |

