Direct
Direct
Direct
Direct

CC1206JPNPO9BN151 | |
|---|---|
DigiKey Part Number | 13-CC1206JPNPO9BN151TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1206JPNPO9BN151 |
Description | CAP CER 150PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JPNPO9BN151 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C151J5GAC7210 | KEMET | 0 | 399-C1206C151J5GAC7210TR-ND | 0,15728 zł | Direct |
| KGM31BCG1H151JT | KYOCERA AVX | 1 294 | 478-KGM31BCG1H151JTCT-ND | 1,26000 zł | Direct |
| VJ1206A151JXACW1BC | Vishay Vitramon | 0 | VJ1206A151JXACW1BC-ND | 0,20299 zł | Direct |
| VJ1206A151JXAPW1BC | Vishay Vitramon | 0 | VJ1206A151JXAPW1BC-ND | 0,26854 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,13781 zł | 2 756,20 zł |
| Unit Price without VAT: | 0,13781 zł |
|---|---|
| Unit Price with VAT: | 0,16951 zł |




